Metcal CVC-7CN1604R 0.4 mm Bent Conical Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and

Subtotal (1 unit)*

Kr. 451,31

(exc. VAT)

Kr. 564,14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 451,31

*price indicative

RS Stock No.:
276-3567
Distrelec Article No.:
303-44-835
Mfr. Part No.:
CVC-7CN1604R
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Model Number

CVC-7CN1604R

Tip Shape

Bent Conical

Product Type

Soldering Iron Tip

For Use With

CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering System

Tip Series

CVC

Tip Angle

30°

Tip Width

0.4 mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
US
The OK International SMC Rework conical cartridges are sharp, long reach and long 30 degree bent cartridges. The SMC solder tip cartridges are compatible with CV 5200, CV 500, MX 500, MX 5200 and MX 5200 series soldering systems. The Metcal Smart Heat Technology automatically adjusts power levels during each soldering operation.

Can be used with leaded and lead free solder

Suitable for work under a microscope

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy