Metcal SMC-7BL0025H 0.5 mm Blade Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- RS Stock No.:
- 276-3593
- Distrelec Article No.:
- 303-44-843
- Mfr. Part No.:
- SMC-7BL0025H
- Brand:
- Metcal
Subtotal (1 unit)*
Kr. 1 986,56
(exc. VAT)
Kr. 2 483,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 986,56 |
*price indicative
- RS Stock No.:
- 276-3593
- Distrelec Article No.:
- 303-44-843
- Mfr. Part No.:
- SMC-7BL0025H
- Brand:
- Metcal
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
| Brand | Metcal | |
| Model Number | SMC-7BL0025H | |
| Tip Shape | Blade | |
| Product Type | Soldering Iron Tip | |
| For Use With | CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering System | |
| Tip Series | SMC | |
| Tip Width | 0.5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Model Number SMC-7BL0025H | ||
Tip Shape Blade | ||
Product Type Soldering Iron Tip | ||
For Use With CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series Soldering System | ||
Tip Series SMC | ||
Tip Width 0.5 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
The OK International SMC rework cartridge blades are compatible with MX 500, MX 5000, MX 5200 and CV 5200, CV 500 Systems MX RM3E, MX RM6E, MX H1 AV, CV H1 AV Solder Hand pieces. It has 25 mm length and 9.1 mm height. The Metcal Smart Heat Technology automatically adjusts power levels during each soldering operation
Blade for pad clean up
Can be used with leaded and lead free solder
Related links
- Metcal SMC-7BL0016S 0.5 mm Blade Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal SMC-8BL0010S 0.5 mm Blade Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal CVC-7CN0005A 0.5 mm Conical Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal SMC-7HF6020S 2.03 mm Hoof Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal SMC-7KN0025S 2.5 mm Knife Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal SMC-7HF0015V 1.5 mm Concave Hoof Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and
- Metcal CVC-7VG0016A 1.6 mm Chisel Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200
- Metcal CVC-7CH0018A 1.78 mm Chisel Soldering Iron Tip for use with CV-500 MX-500, MX-5200 and MX-5200