Weller XNT 1SC NW 0.3 mm Screwdriver 27 mm Soldering Iron Tip for use with WTP90, WP65, WXP65, WXP90

Subtotal (1 unit)*

Kr. 122,29

(exc. VAT)

Kr. 152,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 84 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 122,29

*price indicative

RS Stock No.:
285-7635
Distrelec Article No.:
110-46-768
Mfr. Part No.:
T0054488199
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

XNT 1SC NW

Product Type

Soldering Iron Tip

Tip Shape

Screwdriver

For Use With

WTP90, WP65, WXP65, WXP90

Tip Series

XNT

Tip Width

0.3 mm

Tip Length

27mm

Standards/Approvals

UPC

COO (Country of Origin):
BA
The Weller chisel tip soldering tip, part of the XNT Series Tips, is designed for WXP 90, WTP 90, WXP 65, and WP 65 soldering irons. Measuring 0.3 x 0.1 mm and 27 mm in length, it features a chrome construction that is not wettable. Offering an optimal balance between power, control, and running costs, it provides versatility across various soldering tasks. It upholds the highest quality soldering standards, making it suitable for a wide range of applications.

Most difficult, high mass soldering jobs

Maximum power and response for top performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy