Metcal PTTC 0.4 mm Conical 19 mm Soldering Iron Tip for use with MX-PTZ

Get a bulk buy discount

Add 10 more to save Kr. 488,70

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 219,45

(exc. VAT)

Kr. 1 524,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 1 219,45-
10 - 19Kr. 1 170,58Kr. 488,70
20 - 49Kr. 1 133,95Kr. 1 710,00
50 +Kr. 1 036,43Kr. 9 151,00

*price indicative

RS Stock No.:
675-0720
Mfr. Part No.:
RS-PTTC-701
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Model Number

PTTC

Product Type

Soldering Iron Tip

Tip Shape

Conical

For Use With

MX-PTZ

Tip Series

700

Tip Width

0.4 mm

Tip Length

19mm

Standards/Approvals

No

COO (Country of Origin):
US

Metcal Soldering Iron Tip, 19mm Tip Length, 0.4mm Tip Width - RS-PTTC-701


This soldering iron tip is a conical replacement designed for precision soldering tasks and to operate with compatible soldering handles. It is intended for detailed electronics work where a fine point and controlled heat transfer are required, and it fits specific compatible MX-PTZ style tools.

Features and Benefits:


• Conical geometry provides concentrated heat delivery for small joints
• 0.4mm tip width enables fine solder deposition on small pads
• 19mm length offers accessible reach into confined assemblies
• Robust construction supports repeated tip changes during repair work

Applications


• Suitable for fine SMD component soldering tasks
• Used with MX-PTZ compatible soldering handles
• Ideal for detailed connector and lead rework
• Can be used for precision electronics repair and maintenance

How does the tip shape affect thermal control?


The conical profile focuses thermal energy at the point, improving heat concentration for small solder joints and reducing thermal spread to adjacent components.

What considerations apply when pairing with a soldering handle?


Ensure the handle accepts the mating Interface of the tip and provides matching thermal capacity to maintain stable operating temperatures during fine work.

How does tip width influence flux and solder behaviour?


A 0.4mm point limits solder volume and requires precise solder feed, which helps avoid bridges on Compact pads and enhances control on narrow terminations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy