Thermaltronics 0.4 mm Straight Conical 14 mm Soldering Iron Tip for use with TMT-9000S-2, MX-5200, MX-5000, MX-500,

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 235,32

(exc. VAT)

Kr. 294,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 235,32-
10 - 19Kr. 225,943%
20 - 49Kr. 218,966%
50 +Kr. 200,0914%

*price indicative

RS Stock No.:
914-5657
Mfr. Part No.:
M7C300
Brand:
Thermaltronics
Find similar products by selecting one or more attributes.
Select all

Brand

Thermaltronics

Tip Shape

Straight Conical

Product Type

Soldering Iron Tip

For Use With

TMT-9000S-2, MX-5200, MX-5000, MX-500, TMT-9000S-1

Tip Series

M

Tip Width

0.4 mm

Tip Length

14mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Tip Cartridges - M 700 Series


Soldering tip cartridges with lead-free tip

Stainless steel shaft

Gold plated connector

Temperature range +350 °C → +398 °C

Tips - Thermaltronics


Note

For use with soldering station TMT-9000S (RS 860-9494)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy