RS PRO 80W Electric Soldering Iron Heater, kit contents: 1 x Soldering Iron Handle

Subtotal (1 unit)*

Kr. 525,55

(exc. VAT)

Kr. 656,94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 525,55

*price indicative

RS Stock No.:
136-7195
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Power Type

Electric

Product Type

Soldering Iron Heater

Kit Contents

1 x Soldering Iron Handle

Output Power

80W

Series

RS PRO

Soldering Tip Temperature

480°C

Width

21mm

Standards/Approvals

No

Power Rating

80W

Input Voltage

240V

COO (Country of Origin):
CN

RS Pro Soldering Iron for the ST 80 Soldering Station


RS Pro Replacement Soldering Iron for the ST-80 Soldering Station. The Soldering Iron has a rated power of 80 W and is a high performance quad wire heater.

FEATURES and BENEFITS:


Soldering Iron (replacement) for the ST-80 Soldering Station;Rated power 80 W;Quad wire heater;Material – Plastic, rubber, metal, stainless steel;Input voltage 220 V;Heater impedance 2.5 Ω (-0.5 Ω to 1 Ω);Weight 114.8 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy