Metcal 80W Electric Soldering Iron Kit, kit contents: Solder Handpiece

Subtotal (1 kit)*

Kr. 3 685,51

(exc. VAT)

Kr. 4 606,89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +Kr. 3 685,51

*price indicative

RS Stock No.:
182-7692
Mfr. Part No.:
CV-UK6
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Power Type

Electric

Product Type

Soldering Iron Kit

Kit Contents

Solder Handpiece

Output Power

80W

Tip Series

CVC, UFC, UFT, SMC, DSC, PTC, HCV

Series

CV-5200

Height

235mm

Width

121mm

Depth

130mm

Standards/Approvals

No

Metcal CV-5200 Series Soldering Iron Kit, 80W Output Power, Electric Power Type - CV-UK6


This soldering iron kit provides an electric handpiece solution for high-power soldering tasks within workshop and industrial settings. It delivers substantial output for tasks requiring sustained heat and supports a range of replaceable tip types for diverse soldering profiles.

Features and Benefits:


• 80 W output delivers sustained heat for demanding soldering tasks
• Electric power supply enables continuous operation without batteries
• Replaceable tip design allows Rapid tool reconfiguration on-site
• Compatible with multiple tip series for varied joint geometries
• Compact handpiece suited to precision work in confined areas

Applications


• Suitable for detailed Electronic Assembly and component joining
• Used for rework tasks requiring prolonged thermal delivery
• Ideal for workshops needing a versatile soldering handpiece
• Can be used for precision connections with fine-tip variants

Which tip families can be fitted to the handpiece?


It accepts CVC, UFC, UFT, SMC, DSC, PTC and HCV tip families.

What is the power source for operation?


The unit runs from an electric supply for continuous duty.

What are the physical envelope measurements for storage planning?


The product occupies a footprint of 121 mm by 235 mm by 130 mm when arranged.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy