- RS Stock No.:
- 206-5772
- Mfr. Part No.:
- 103013486
- Brand:
- KA Schmersal
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 5 291,21
(exc. VAT)
Kr. 6 614,01
(inc. VAT)
Units | Per unit |
1 + | Kr. 5 291,21 |
- RS Stock No.:
- 206-5772
- Mfr. Part No.:
- 103013486
- Brand:
- KA Schmersal
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schmersal AZM201 solenoid interlock is a manual release, power to unlock solenoid interlock with intelligent diagnosis. It consists of three LEDs in order to show operating conditions. The maximum length of the sensor chain is 200 m. It has a repeated individual coding with RFID technology. The sensor technology permits an offset between actuator and interlock of ± 5 mm vertically and ± 3 mm horizontally.
Suitable for hinged and sliding guards
Coding level "High" according to ISO 14119
RFID-technology for needs-based protection against tampering
Mechanical life, minimum: 1,000,000 operations
Self-monitoring series-wiring
Coding level "High" according to ISO 14119
RFID-technology for needs-based protection against tampering
Mechanical life, minimum: 1,000,000 operations
Self-monitoring series-wiring
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 26.4V dc |
Series | AZM 201 |
Range | AZM201 |
Pole Configuration | 3P |