Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch, Power to Unlock, 230V ac/dc, Actuator Included
- RS Stock No.:
- 739-0580
- Mfr. Part No.:
- XCSLF2525342
- Brand:
- Telemecanique Sensors
Available to back order for despatch when stock is available
Added
Price Each
Kr. 2 409,00
(exc. VAT)
Kr. 3 011,25
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 409,00 |
- RS Stock No.:
- 739-0580
- Mfr. Part No.:
- XCSLF2525342
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
XCS LF Series Solenoid Interlock Switches
The XCS LF series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LF unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.
Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles
Standards
CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508
Approvals
CSA, TÜV, UL
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 230V ac/dc |
Series | XCS-LF |
Actuator Included | Yes |
Range | Preventa |
Actuator Type | Key |
Safety Contacts | NO/NC |
Conduit Entry | M20 |
Housing Material | Metal |
IP Rating | IP66, IP67 |
Width | 51mm |
Length | 205mm |
Depth | 43.5mm |