- RS Stock No.:
- 136-7075
- Mfr. Part No.:
- VACF-B-B2-1
- Brand:
- Festo
14 In stock for same day dispatch
30 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 138,60
(exc. VAT)
Kr. 173,25
(inc. VAT)
Units | Per unit |
1 + | Kr. 138,60 |
- RS Stock No.:
- 136-7075
- Mfr. Part No.:
- VACF-B-B2-1
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Replacement Solenoid Coil, 24 V DC - VACF Series - VACF-B-B2-1
Need to bring a worn-out solenoid valve back to life? This replacement solenoid coil from Festo is designed to operate in challenging conditions and fluctuating temperatures. It's constructed from copper, steel and durable thermoplastic, and features a copper winding. An IP (ingress protection) 65 rating means it's dust-proof and protected from jets of water.
Solenoid valves are found in pneumatic systems, where they convert electrical energy into mechanical work. The solenoid is an electromagnet consisting of a metal coil tightly wrapped around a solid metal core. By inserting and removing the coil, you can control devices such as hydraulic valves. You'll find these devices commonly used to shut off, release, distribute or mix fluids.
Solenoid valves are found in pneumatic systems, where they convert electrical energy into mechanical work. The solenoid is an electromagnet consisting of a metal coil tightly wrapped around a solid metal core. By inserting and removing the coil, you can control devices such as hydraulic valves. You'll find these devices commonly used to shut off, release, distribute or mix fluids.
Power supply voltage of 24 V is safe to use and compatible with a wide range of electronic systems
Operating temperature range of -20˚C to +50˚C makes it suitable for a wide range of industrial environments
Electrical connection to industry standard (11 mm) plug pattern type B
Corrosion resistance classification of CRC 2, meaning it will stand up to moderate corrosion stress
Operating temperature range of -20˚C to +50˚C makes it suitable for a wide range of industrial environments
Electrical connection to industry standard (11 mm) plug pattern type B
Corrosion resistance classification of CRC 2, meaning it will stand up to moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |