- RS Stock No.:
- 163-7364
- Mfr. Part No.:
- VACN-N-A1-1-EX2-N
- Brand:
- Festo
3 In stock for same day dispatch
4 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 403,04
(exc. VAT)
Kr. 503,80
(inc. VAT)
Units | Per unit |
1 + | Kr. 403,04 |
- RS Stock No.:
- 163-7364
- Mfr. Part No.:
- VACN-N-A1-1-EX2-N
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Replacement Solenoid Coils
Replacement solenoid coils for use with solenoid valves in pneumatic applications. They have been designed to operate in aggressive conditions and fluctuating temperatures. Replacement coils are obtainable in a range of sizes, IP ratings, temperature ratings, power levels in watts or VA and with or without a plug socket.
Festo Replacement Solenoid Coil
The Festo replacement solenoid coils are used with solenoid valves in pneumatic applications. It belongs to the manufacturer series VACN. These solenoidal coils are used in aggressive conditions and fluctuating temperatures. It has an electrical actuation type. These coils are used in different IP ratings, temperature levels and power levels with or without a socket. It is compatible with VSNC.
Features and Benefits
Compatibility
Corrosion resistant
Durability
Power consumption of 2.1W
Power supply voltage of 24VDC
Corrosion resistant
Durability
Power consumption of 2.1W
Power supply voltage of 24VDC
Applications
Pneumatic applications
Certifications
IP65 Rating
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
- RS Stock No.:
- 163-7364
- Mfr. Part No.:
- VACN-N-A1-1-EX2-N
- Brand:
- Festo