- RS Stock No.:
- 176-2118
- Brand:
- RS PRO
282 In stock for same day dispatch
Added
Price Each
Kr. 131,23
(exc. VAT)
Kr. 164,04
(inc. VAT)
Units | Per unit |
1 + | Kr. 131,23 |
- RS Stock No.:
- 176-2118
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO 220 V AC 5 VA Replacement Solenoid Coil, Compatible with 01V Series Valve
This RS PRO replacement solenoid coil is suitable for use with an 01V Series hydraulic solenoid valve. Solenoid valves are used to control the flow of liquid, most commonly as a low-power switch operating a series of valves. They're found in a wide range of applications, including automatic irrigation systems, food processing and pneumatic automation.
The solenoid is an electromagnet consisting of a metal coil tightly wrapped around a solid metal core. It's housed in a plastic casing and terminated with a 3-pin DIN plug for assembly with the valve (DIN stands for Deutsches Institut für Normung, or the German Institute for Standardisation). It takes a power supply voltage of 220 V AC with power consumption of 5 VA.
Part of the RS PRO range, this coil has been stringently tested for reliability. This product also meets CE European standards on health, safety, and environmental protection.
The solenoid is an electromagnet consisting of a metal coil tightly wrapped around a solid metal core. It's housed in a plastic casing and terminated with a 3-pin DIN plug for assembly with the valve (DIN stands for Deutsches Institut für Normung, or the German Institute for Standardisation). It takes a power supply voltage of 220 V AC with power consumption of 5 VA.
Part of the RS PRO range, this coil has been stringently tested for reliability. This product also meets CE European standards on health, safety, and environmental protection.
Features and Benefits
Replacement solenoid coil
Compatible with 01V Series Valve
Power supply voltage of 220 V AC
Power consumption of 5 VA
3-pin DIN plug
100% ED rating means the coil is suitable for continuous use
Conforms to CE European standards on health, safety, and environmental protection
Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
RoHS (Restriction of Hazardous Substances) compliant
Compatible with 01V Series Valve
Power supply voltage of 220 V AC
Power consumption of 5 VA
3-pin DIN plug
100% ED rating means the coil is suitable for continuous use
Conforms to CE European standards on health, safety, and environmental protection
Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 220 V ac |
- RS Stock No.:
- 176-2118
- Brand:
- RS PRO