- RS Stock No.:
- 187-5716
- Brand:
- RS PRO
72 In stock for same day dispatch
Added
Price Each
Kr. 321,19
(exc. VAT)
Kr. 401,49
(inc. VAT)
Units | Per unit |
1 + | Kr. 321,19 |
- RS Stock No.:
- 187-5716
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Solenoid Coil, 12 V DC
This solenoid coil from RS PRO is fitted to a hydraulic solenoid valve. It works together with the valve to control the flow of fluid in a hydraulic system. It's suitable to use in automated industrial applications and with equipment such as fuel injectors.
The durable replacement coil is made of hard-wearing material to extend the component's working life, even when operating in harsh environments. Its relative duty cycle (ED) of 100% means it delivers continuous operation, which results in less downtime for maintenance or repairs. There's no need to worry about the coil ageing quickly either, as it meets European Standards EN 60085 for thermal isolation and is not adversely affected by high temperatures. You'll find these coils used in domestic appliances, such as air-conditioning systems and dishwashers.
The durable replacement coil is made of hard-wearing material to extend the component's working life, even when operating in harsh environments. Its relative duty cycle (ED) of 100% means it delivers continuous operation, which results in less downtime for maintenance or repairs. There's no need to worry about the coil ageing quickly either, as it meets European Standards EN 60085 for thermal isolation and is not adversely affected by high temperatures. You'll find these coils used in domestic appliances, such as air-conditioning systems and dishwashers.
Features and Benefits
Power supply voltage of 12 V DC
Power consumption of 14 W
Ingress protection (IP) rating of IP65
Power consumption of 14 W
Ingress protection (IP) rating of IP65
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |