- RS Stock No.:
- 656-3462
- Mfr. Part No.:
- 400 325 101
- Brand:
- EMERSON – ASCO
4 In stock for same day dispatch
5 available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 341,88
(exc. VAT)
Kr. 427,35
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 341,88 |
5 - 9 | Kr. 331,65 |
10 + | Kr. 320,76 |
- RS Stock No.:
- 656-3462
- Mfr. Part No.:
- 400 325 101
- Brand:
- EMERSON – ASCO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Coils for 238 solenoid valve
Coils for 238 series solenoid valves.
Magnetic heads.
Coils with removable connector: CM6.
Magnetic heads.
Coils with removable connector: CM6.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |
For Use With | Solenoid valve |
Series | 238 |
- RS Stock No.:
- 656-3462
- Mfr. Part No.:
- 400 325 101
- Brand:
- EMERSON – ASCO