EMERSON ? ASCO Solenoid Valve E210C034SCA8, 2 port(s) , NO, 230 V ac, 1/2in
- RS Stock No.:
- 488-576
- Mfr. Part No.:
- E210C034SCA8
- Brand:
- EMERSON – ASCO
Subtotal (1 unit)**
Kr. 2 993,37
(exc. VAT)
Kr. 3 741,71
(inc. VAT)
1 In stock for same day dispatch*
1 available from Europe for delivery within 2 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 + | Kr. 2 993,37 |
**price indicative
- RS Stock No.:
- 488-576
- Mfr. Part No.:
- E210C034SCA8
- Brand:
- EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON – ASCO | |
Supply Voltage | 230 V ac | |
Number of Ports | 2 | |
Connection Size | 1/2in | |
Connection | 1/2 in Rp Female | |
Operation | Pilot | |
Default Valve Position | NO | |
Suitable Applications | Air, Inert Gas, Oil, Water | |
Type | 2/2 | |
Orifice Diameter | 16mm | |
Series | 210 | |
Body Material | Brass | |
Maximum Working Pressure | 9 bar | |
Operating Temperature Range | -20 → +75 °C | |
Minimum Operating Temperature | -20°C | |
Connection Gender | Female | |
Thread Standard or Connection Type | Rp | |
Maximum Operating Temperature | +75°C | |
Maximum Opening Time | 120ms | |
Flow Factor Kv | 3.4m³/h | |
Maximum Closing Time | 120ms | |
Select all | ||
---|---|---|
Brand EMERSON – ASCO | ||
Supply Voltage 230 V ac | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection 1/2 in Rp Female | ||
Operation Pilot | ||
Default Valve Position NO | ||
Suitable Applications Air, Inert Gas, Oil, Water | ||
Type 2/2 | ||
Orifice Diameter 16mm | ||
Series 210 | ||
Body Material Brass | ||
Maximum Working Pressure 9 bar | ||
Operating Temperature Range -20 → +75 °C | ||
Minimum Operating Temperature -20°C | ||
Connection Gender Female | ||
Thread Standard or Connection Type Rp | ||
Maximum Operating Temperature +75°C | ||
Maximum Opening Time 120ms | ||
Flow Factor Kv 3.4m³/h | ||
Maximum Closing Time 120ms | ||
Related links
- EMERSON ? ASCO Solenoid Valve E210C034SCA8V25 NO 1/2in
- EMERSON ? ASCO Solenoid Valve E262K262S1N00-230V 50HZ NO 1/4in
- EMERSON – ASCO Solenoid Valve E210C035SCA8 NO 3/4in
- EMERSON ? ASCO Solenoid Valve E210C035SCA8V25 NO 3/4in
- EMERSON ? ASCO Solenoid Valve E210D002SCA8 NC 1/2in
- EMERSON – ASCO Solenoid Valve E210C087SCA8 NC 1/2in
- EMERSON ? ASCO Solenoid Valve E220K406S1T00H8 NC 1/2in
- EMERSON – ASCO Solenoid Valve E040B002E7A8A02 NC 1/2in