Login / Register to access your benefits
Recently searched

    Buschjost Solenoid Valve 8259100.9151.02400, 2 port(s) , NC, 24 V dc, 3/8in

    Buschjost Solenoid Valve 8259100.9151.02400, 2 port(s) , NC, 24 V dc, 3/8in

    Image representative of range

    1 / 1

    Subtotal (1 unit)**

    Kr. 3 839,87

    (exc. VAT)

    Kr. 4 799,84

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for same day dispatch*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Check stock levels
    Units
    Per unit
    1 +Kr. 3 839,87

    **price indicative

    RS Stock No.:
    490-753
    Mfr. Part No.:
    8259100.9151.02400
    Brand:
    Buschjost
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Buschjost

    Supply Voltage

    24 V dc

    Number of Ports

    2

    Connection Size

    3/8in

    Connection

    3/8 in G Female

    Operation

    Pilot

    Default Valve Position

    NC

    Suitable Applications

    Gas, Liquid

    Type

    2/2

    Orifice Diameter

    10mm

    Body Material

    Stainless Steel

    Series

    82590

    Maximum Working Pressure

    10 bar

    Operating Temperature Range

    -10 → +50 °C

    Thread Standard or Connection Type

    G

    Connection Gender

    Female

    Maximum Operating Temperature

    +50°C

    Minimum Operating Temperature

    -10°C

    Flow Factor Kv

    3m³/h

    Related links