- RS Stock No.:
- 125-4086
- Mfr. Part No.:
- 221G6636-2995-481865C2
- Brand:
- Parker
15 In stock for same day dispatch
Added
Price Each
Kr. 4 276,14
(exc. VAT)
Kr. 5 345,18
(inc. VAT)
Units | Per unit |
1 + | Kr. 4 276,14 |
- RS Stock No.:
- 125-4086
- Mfr. Part No.:
- 221G6636-2995-481865C2
- Brand:
- Parker
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
General Purpose Two Port Solenoid Valve
Parker 2-way solenoid valves are used in a wide variety of applications with or without pressure differential. Ideally suited for air, liquids and gases, these valves are available with a brass or stainless steel body.
Suitable Applications:
Compressors
Water dispensing & purification
Cooling systems
Medical and dental devices
Welding equipment
Lubrication equipment
Beverage dispensing & vending machines
Water dispensing & purification
Cooling systems
Medical and dental devices
Welding equipment
Lubrication equipment
Beverage dispensing & vending machines
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 3/4in |
Connection | 3/4 in BSP Female |
Operation | Solenoid |
Default Valve Position | NC |
Suitable Applications | Air, Oil, Water |
Type | 2/2 |
Orifice Diameter | 15mm |
Body Material | Stainless Steel |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +100 °C |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | BSP |
Connection Gender | Female |
Flow Factor Kv | 4.8m³/h |
- RS Stock No.:
- 125-4086
- Mfr. Part No.:
- 221G6636-2995-481865C2
- Brand:
- Parker