- RS Stock No.:
- 144-0805
- Brand:
- RS PRO
11 In stock for same day dispatch
Added
Price Each
Kr. 3 809,84
(exc. VAT)
Kr. 4 762,30
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 809,84 |
- RS Stock No.:
- 144-0805
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro Industrial Solenoid Valves
The RS Pro series of solenoid valves are a range of 2 way valves which are pilot operated. They can be used for liquid or gas and range in size from 3/8 inch to 2 inch.
Features and Benefits
Made from forged brass
Pilot operated
Choice of 230 V ac or 24 V dc operation
2 port, normally open (NO) and normally closed (NC)
Liquid or gas use
Full range of sizes from 3/8 in to 2 in
Product Application Information
Ideal for fluid control uses in a wide range of industrial and commercial applications such as;
Autoclaves
Cooling plant and equipment
Watering plant
Fire extinguishing systems
Hygienic and sanitary
Water jet machinery
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection | 1-1/2 in G |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Gas, Liquid |
Body Material | Brass |
Series | SOL |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -20 → +90 °C |
Minimum Operating Temperature | -20°C |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +90°C |
Flow Factor Kv | 27m³/h |