RS PRO Solenoid Valve, 2 Port, NC, 24 V ac 0.25 in, 1/4 in

Bulk discount available

Subtotal (1 unit)*

Kr.527 65 

(exc. VAT)

Kr.659 56 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 24. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 527,65
10 - 99Kr. 517,09
100 +Kr. 422,14

*price indicative

RS Stock No.:
255-4150
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Supply Voltage

24 V ac

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

0.25 in

Outlet Port Size

1/4 in

Default Valve Position

NC

Inlet Thread Standard

G

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Orifice Diameter

3mm

Inlet Port Gender

Female

Application

Air, Oil, Gas, Water, Liquid

Body Material

Brass

Outlet Thread Standard

G

Outlet Port Gender

Female

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°C

Standards/Approvals

EN80079-37, EN1127, EN80079-36

Servo Assist

No

Hazardous Area Certification

No

Flow Factor Kv

0.2m³/h

COO (Country of Origin):
IT

RS PRO Direct Action Solenoid Valve (2/2 NC)


A simple and compact direct action solenoid valve for the regulation of fluid and air in industrial systems and suitable for use in the food industry. ;Featuring a standard Female G thread type and a default closed valve position (NC) the direct acting solenoid valve is quick and easy to install and suitable for a wide range of applications.;Constructed from Brass for high levels of corrosion and rust resistant and featuring FKM seals for excellent resistance to temperatures, pressure and chemicals. ;Finished with Class H coils inside to withstand higher temperatures and the result is a professional hardwearing solenoid valve that will provide years of reliable service.

Features and Benefits


  • Direct acting operation

  • Compact design

  • Class H coils

  • Power rating of 7.5VA

  • Working pressure range of 0 – 10 bar

  • Dimensions of 37x29x56.1 mm

  • Suitable Applications


  • Water & neutral liquids

  • Air & inert gases

  • Oils

  • Steam

  • Automation

  • Approvals and Standards: EN1127, EN80079-36, EN80079-37, EU Declaration of Conformity, UE Declaration of Conformity.

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    Related links