EMERSON – ASCO Solenoid Valve L256V12-ZA10A G1/4x3,2 V24/DC, 2 Port, NC, 24 V dc 1/2 in, 1/2 in
- RS Stock No.:
- 255-6137
- Mfr. Part No.:
- L256V12-ZA10A G1/4x3,2 V24/DC
- Brand:
- EMERSON – ASCO
Subtotal (1 unit)*
Kr. 979,84
(exc. VAT)
Kr. 1 224,80
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 979,84 |
*price indicative
- RS Stock No.:
- 255-6137
- Mfr. Part No.:
- L256V12-ZA10A G1/4x3,2 V24/DC
- Brand:
- EMERSON – ASCO
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
| Brand | EMERSON – ASCO | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 24 V dc | |
| Number of Ports | 2 | |
| Inlet Port Size | 1/2 in | |
| Outlet Port Size | 1/2 in | |
| Default Valve Position | NC | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | G | |
| Series | L256 | |
| Application | Gas Oil Burner, Naphta Burner, Water Steam Sterilizers, Air Compressor, Oil Burners | |
| Body Material | Brass | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 30 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 170°C | |
| Servo Assist | No | |
| Standards/Approvals | RoHS, IEC, ISO | |
| Hazardous Area Certification | ATEX | |
| Maximum Closing Time | 200ms | |
| Maximum Opening Time | 70ms | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Product Type Solenoid Valve | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Inlet Port Size 1/2 in | ||
Outlet Port Size 1/2 in | ||
Default Valve Position NC | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard G | ||
Series L256 | ||
Application Gas Oil Burner, Naphta Burner, Water Steam Sterilizers, Air Compressor, Oil Burners | ||
Body Material Brass | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 30 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 170°C | ||
Servo Assist No | ||
Standards/Approvals RoHS, IEC, ISO | ||
Hazardous Area Certification ATEX | ||
Maximum Closing Time 200ms | ||
Maximum Opening Time 70ms | ||
- COO (Country of Origin):
- IT
The Asco solenoid valve has
response time of 20-30ms. The internal part of this valve is made stainless steel. It is Suitable to shut off liquid and gaseous fluids (verify the compatibility of fluid with materials in contact), particularly suitable in th
Body Brass or chemically nickel coated (Ni-P) brass
Seals FKM, Stainless steel or CR70N
Seat brass or stainless steel
Related links
- EMERSON – ASCO Solenoid Valve V365B01C-ZE30A M5x1 3 Port 24 V 1/2 in, 1/2 in
- EMERSON – ASCO Solenoid Valve V367B01C-ZE30A SBx1 3 Port 24 V 1/2 in, ISO UNI 4534
- EMERSON – ASCO Solenoid Valve L182B01-ZB10A G3/8 V24/DC NC 1/2 in 1/2 in
- EMERSON – ASCO Solenoid Valve L145R2-Z614A G1/2x10 V24/50Hz NC 1/2 in 1/2 in
- EMERSON – ASCO Solenoid Valve S306 02-Z530A V24/DC NO/NC, 24 V dc
- EMERSON – ASCO Solenoid Valve SCE238D003MO.24/DC NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve SCXE238D002MO.24/DC.17777 NC G1-1/2 in G1-1/2
- EMERSON – ASCO Solenoid Valve S205 03-Z530A 2.7X4.9 - 3.4X4.7 V24/DC NO, 24 V dc