- RS Stock No.:
- 306-2051
- Mfr. Part No.:
- 18900032.24/DC
- Brand:
- EMERSON – ASCO
3 In stock for same day dispatch
18 available from Europe for delivery within 2 working day(s)
Added
Price Each
Kr. 806,19
(exc. VAT)
Kr. 1 007,74
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 806,19 |
5 + | Kr. 781,22 |
- RS Stock No.:
- 306-2051
- Mfr. Part No.:
- 18900032.24/DC
- Brand:
- EMERSON – ASCO
Technical Reference
Legislation and Compliance
Product Details
Accessories for piston valves
Control solenoids, signalling support and mini-sensor for E290 series valves.
Two-way Valves and Control Modules
Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.
Two-way Proportional Flow Valves & Control Modules
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 3 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Filtered Air |
Type | 3/2 |
Orifice Diameter | 1.2mm |
Series | 189 |
Body Material | Glass Fibre Reinforced PA |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +60 °C |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Connection Gender | Male |
Thread Standard or Connection Type | G |
Flow Factor Kv | 0.03m³/h |
Maximum Opening Time | 20ms |
Maximum Closing Time | 20ms |