Login / Register to access your benefits
Recently searched

    Buschjost Solenoid Valve 8240300.9101.23050, 2 port , NC, 230 V ac, 3/4in

    Image representative of range

    Subtotal (1 unit)*

    Kr.1 803 64 

    (exc. VAT)

    Kr.2 254 55 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship
    • Plus 4 unit(s) shipping from 19. august 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 1 803,64

    *price indicative

    RS Stock No.:
    529-5281
    Mfr. Part No.:
    8240300.9101.23050
    Brand:
    Buschjost
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Buschjost

    Supply Voltage

    230 V ac

    Number of Ports

    2

    Operation

    Pilot

    Connection

    3/4 in G Female

    Connection Size

    3/4in

    Default Valve Position

    NC

    Suitable Applications

    Air, Water

    Type

    2/2

    Orifice Diameter

    20mm

    Body Material

    Brass

    Maximum Working Pressure

    16 bar

    Operating Temperature Range

    -10 → +50 °C

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +50°C

    Connection Gender

    Female

    Series

    82400

    Flow Factor Kv

    6.1m³/h

    Thread Standard or Connection Type

    G

    Related links