Buschjost Solenoid Valve 8273200.9136.02400, 2 port , NC, 24 V dc, 1/2in
- RS Stock No.:
- 529-5297
- Mfr. Part No.:
- 8273200.9136.02400
- Brand:
- Buschjost
Image representative of range
Subtotal (1 unit)*
Kr.2 871 27
(exc. VAT)
Kr.3 589 09
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 18. september 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 2 871,27 |
*price indicative
- RS Stock No.:
- 529-5297
- Mfr. Part No.:
- 8273200.9136.02400
- Brand:
- Buschjost
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Buschjost | |
Supply Voltage | 24 V dc | |
Number of Ports | 2 | |
Operation | Pilot | |
Connection | 1/2 in G Female | |
Connection Size | 1/2in | |
Default Valve Position | NC | |
Suitable Applications | Slightly Aggressive Gas, Slightly Aggressive Liquid | |
Type | 2/2 | |
Orifice Diameter | 12mm | |
Body Material | Stainless Steel | |
Maximum Working Pressure | 16 bar | |
Operating Temperature Range | -10 → +50 °C | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +50°C | |
Connection Gender | Female | |
Series | 82730 | |
Flow Factor Kv | 3.8m³/h | |
Thread Standard or Connection Type | G | |
Select all | ||
---|---|---|
Brand Buschjost | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Operation Pilot | ||
Connection 1/2 in G Female | ||
Connection Size 1/2in | ||
Default Valve Position NC | ||
Suitable Applications Slightly Aggressive Gas, Slightly Aggressive Liquid | ||
Type 2/2 | ||
Orifice Diameter 12mm | ||
Body Material Stainless Steel | ||
Maximum Working Pressure 16 bar | ||
Operating Temperature Range -10 → +50 °C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +50°C | ||
Connection Gender Female | ||
Series 82730 | ||
Flow Factor Kv 3.8m³/h | ||
Thread Standard or Connection Type G | ||
Related links
- Buschjost Solenoid Valve 8273200.9101.02400 NC 1/2in
- Buschjost Solenoid Valve 8256200.8001.02400 NC 1/2in
- Buschjost Solenoid Valve 8240200.9101.02400 NC 1/2in
- Buschjost Solenoid Valve 8259200.9151.02400 NC 1/2in
- Buschjost Solenoid Valve 8254200.9151.02400 NC 1/2in
- Buschjost Solenoid Valve 8253200.8001.02400 NC 1/2in
- Buschjost Solenoid Valve 8240000.9101.02400 NC 1/4in
- Buschjost Solenoid Valve 8273000.9101.02400 NC 1/4in