Login / Register to access your benefits
Recently searched

    Buschjost Solenoid Valve 8254000.9154.23049, 2 port(s) , NC, 230 V ac, 1/4in

    Image representative of range

    Bulk discount available

    Subtotal (1 unit)*

    Kr.1 683 24 

    (exc. VAT)

    Kr.2 104 05 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 999 999 999 units(s) shipping from 18. september 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4Kr. 1 683,24
    5 +Kr. 1 631,00

    *price indicative

    RS Stock No.:
    529-5326
    Mfr. Part No.:
    8254000.9154.23049
    Brand:
    Buschjost
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Buschjost

    Supply Voltage

    230 V ac

    Number of Ports

    2

    Connection Size

    1/4in

    Connection

    1/4 in G Female

    Operation

    Pilot

    Default Valve Position

    NC

    Suitable Applications

    Air, Oil, Water

    Type

    2/2

    Orifice Diameter

    8mm

    Series

    82540

    Body Material

    Brass

    Maximum Working Pressure

    10 bar

    Operating Temperature Range

    -10 → +50 °C

    Thread Standard or Connection Type

    G

    Connection Gender

    Female

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +50°C

    Flow Factor Kv

    1.9m³/h

    Related links