Login / Register to access your benefits
Recently searched

    Buschjost Solenoid Valve 8254100.9151.02400, 2 port(s) , NC, 24 V dc, 3/8in

    Image representative of range

    Bulk discount available

    Subtotal (1 unit)*

    Kr.1 748 87 

    (exc. VAT)

    Kr.2 186 09 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship
    • Plus 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4Kr. 1 748,87
    5 +Kr. 1 694,72

    *price indicative

    RS Stock No.:
    529-5332
    Mfr. Part No.:
    8254100.9151.02400
    Brand:
    Buschjost
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Buschjost

    Supply Voltage

    24 V dc

    Number of Ports

    2

    Connection Size

    3/8in

    Connection

    3/8 in G Female

    Operation

    Pilot

    Default Valve Position

    NC

    Suitable Applications

    Air, Oil, Water

    Type

    2/2

    Orifice Diameter

    10mm

    Series

    82540

    Body Material

    Brass

    Maximum Working Pressure

    10 bar

    Operating Temperature Range

    -10 → +50 °C

    Connection Gender

    Female

    Thread Standard or Connection Type

    G

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +50°C

    Flow Factor Kv

    3m³/h

    Related links