- RS Stock No.:
- 767-4768
- Mfr. Part No.:
- VX210AGA
- Brand:
- SMC
10 In stock for same day dispatch
Added
Price Each
Kr. 326,92
(exc. VAT)
Kr. 408,65
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 326,92 |
5 - 9 | Kr. 310,42 |
10 + | Kr. 294,36 |
- RS Stock No.:
- 767-4768
- Mfr. Part No.:
- VX210AGA
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
VX21-22-23 Two Port Direct Operating Solenoid Valve
The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.
Benefits over conventional SMC solenoid valve:
Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model
Built-in Full Wave Rectifier (for AC models)
The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.
The VX solenoid valve is suitable for use within environments from -10 to +60°C
Note
*Size 1 solenoid valve models are denoted by SMC part number commencing "VX214"; Size 2: "VX224"; Size 3: VX234
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air |
Type | 2/2 |
Orifice Diameter | 2mm |
Series | VX21 |
Body Material | Aluminium |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -20 → +60 °C |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Thread Standard or Connection Type | G |
Connection Gender | Female |