Burkert Solenoid Valve 221600, 2 port(s) , NC, 110 V ac, 3/8in

Image representative of range

Bulk discount available

Subtotal (1 unit)*

Kr.934 75 

(exc. VAT)

Kr.1 168 44 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 15. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 934,75
5 +Kr. 905,70

*price indicative

RS Stock No.:
804-1927
Mfr. Part No.:
221600
Brand:
Burkert
Find similar products by selecting one or more attributes.
Select all

Brand

Burkert

Supply Voltage

110 V ac

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Gas, Air, Vacuum Applications

Type

2/2

Orifice Diameter

10mm

Series

221

Body Material

Brass, Nickel Plated Brass, Stainless Steel

Maximum Working Pressure

10 bar

Operating Temperature Range

0 → +120 Epoxy Coil (FKM) °C, 0 → +90 Polyamide Coil (FKM) °C, -10 → +80 (NBR) °C, -30 → +100 Epoxy Coil (EPDM) °C, -30 → +90 Polyamide Coil (EPDM) °C

Servo Assist

Yes

Connection Gender

Female

Maximum Operating Temperature

+100 °C, +120 °C, +80 °C, +90°C

Thread Standard or Connection Type

G

Minimum Operating Temperature

0 °C, -10 °C, -30°C

Maximum Closing Time

4s

Flow Factor Kv

1.9m³/h

Maximum Opening Time

4s

COO (Country of Origin):
DE

DS6213-EV Series 2/2 Brass Solenoid valve


Burkerts new range of 2 way normally closed solenoid valves. Manufactured from brass and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision engineered main body path helps ensure quiet, water hammer free operation.
Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited

0-10 bar operating pressure
0.1-4 second response time
Opens without differential pressure
Minimum pressure differential of 0.5 bar for full opening
High flow rate
Sealed coil
IP65 Rating

Note

Due to their internal complexity these valves can only be used with clean neutral media
Electrical connector can be ordered separately


Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Related links