Login / Register to access your benefits
Recently searched

    Burkert Solenoid Valve 221602, 2 port(s) , NC, 24 V dc, 1/2in

    Bulk discount available

    Subtotal (1 unit)*

    Kr.1 177 66 

    (exc. VAT)

    Kr.1 472 08 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 8 unit(s) ready to ship
    • Plus 26 unit(s) shipping from 17. juli 2025
    • Plus 42 unit(s) shipping from 31. juli 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4Kr. 1 177,66
    5 +Kr. 1 142,33

    *price indicative

    RS Stock No.:
    804-1945
    Mfr. Part No.:
    221602
    Brand:
    Burkert
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Burkert

    Supply Voltage

    24 V dc

    Number of Ports

    2

    Connection Size

    1/2in

    Connection

    1/2 in G Female

    Operation

    Pilot

    Default Valve Position

    NC

    Suitable Applications

    Liquid

    Type

    2/2

    Orifice Diameter

    13mm

    Series

    221

    Body Material

    Brass

    Maximum Working Pressure

    10 bar

    Operating Temperature Range

    -10 → +80 °C

    Servo Assist

    Yes

    Minimum Operating Temperature

    -10°C

    Connection Gender

    Female

    Maximum Operating Temperature

    +80°C

    Thread Standard or Connection Type

    G

    Flow Factor Kv

    3.6m³/h

    Related links