Burkert Solenoid Valve 221732, 2 Port, NC DN 10 → 65 mm, 230V ac
- RS Stock No.:
- 804-2002
- Mfr. Part No.:
- 221732
- Brand:
- Burkert
Image representative of range
Subtotal (1 unit)*
Kr. 2 703,73
(exc. VAT)
Kr. 3 379,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 703,73 |
*price indicative
- RS Stock No.:
- 804-2002
- Mfr. Part No.:
- 221732
- Brand:
- Burkert
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
| Brand | Burkert | |
| Supply Voltage | 230V ac | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | DN 10 → 65 mm | |
| Default Valve Position | NC | |
| Orifice Diameter | 25mm | |
| Body Material | Brass | |
| Application | Liquid | |
| Series | 221 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 80°C | |
| Servo Assist | Yes | |
| Standards/Approvals | No | |
| Hazardous Area Certification | explosion protection Ex-i (intrinsically safe) | |
| Flow Factor Kv | 11m³/h | |
| Select all | ||
|---|---|---|
Brand Burkert | ||
Supply Voltage 230V ac | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size DN 10 → 65 mm | ||
Default Valve Position NC | ||
Orifice Diameter 25mm | ||
Body Material Brass | ||
Application Liquid | ||
Series 221 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 80°C | ||
Servo Assist Yes | ||
Standards/Approvals No | ||
Hazardous Area Certification explosion protection Ex-i (intrinsically safe) | ||
Flow Factor Kv 11m³/h | ||
- COO (Country of Origin):
- DE
DS6213-EV Series 2/2 Brass Solenoid valve
Burkerts new range of 2 way normally closed solenoid valves. Manufactured from brass and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision engineered main body path helps ensure quiet, water hammer free operation.
Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited
0-10 bar operating pressure
0.1-4 second response time
Opens without differential pressure
Minimum pressure differential of 0.5 bar for full opening
High flow rate
Sealed coil
IP65 Rating
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Note
Due to their internal complexity these valves can only be used with clean neutral media
Electrical connector can be ordered separately
Electrical connector can be ordered separately
Related links
- Burkert Solenoid Valve 221609 NC DN 10 → 65 mm DN 10 → 65 mm
- Burkert Solenoid Valve 221605 NC DN 10 → 65 mm DN 10 → 65 mm
- Burkert Solenoid Valve 221621 NC DN 10 → 65 mm, 230V ac
- Burkert Solenoid Valve 222125 NC DN 10 → 65 mm, 230V ac
- Burkert Solenoid Valve 221765 NC DN 10 → 65 mm, 230V ac
- Burkert Solenoid Valve 221633 NC DN 10 → 65 mm, 230V ac
- Burkert Solenoid Valve 221727 NC DN 10 → 65 mm DN 10 → 65 mm
- Burkert Solenoid Valve 222122 NC DN 10 → 65 mm DN 10 → 65 mm