Burkert Solenoid Valve 221765, 2 port(s) , NC, 230 V ac, 1/2in
- RS Stock No.:
- 804-2046
- Mfr. Part No.:
- 221765
- Brand:
- Burkert
Subtotal (1 unit)**
Kr. 2 344,21
(exc. VAT)
Kr. 2 930,26
(inc. VAT)
9 In stock for same day dispatch*
3 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 + | Kr. 2 344,21 |
**price indicative
- RS Stock No.:
- 804-2046
- Mfr. Part No.:
- 221765
- Brand:
- Burkert
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Burkert | |
Supply Voltage | 230 V ac | |
Number of Ports | 2 | |
Connection Size | 1/2in | |
Connection | 1/2 in G Female | |
Operation | Pilot | |
Default Valve Position | NC | |
Suitable Applications | Liquid | |
Type | 2/2 | |
Orifice Diameter | 13mm | |
Body Material | Stainless Steel | |
Series | 221 | |
Maximum Working Pressure | 10 bar | |
Operating Temperature Range | 0 → +120 °C | |
Servo Assist | Yes | |
Connection Gender | Female | |
Maximum Operating Temperature | +120°C | |
Thread Standard or Connection Type | G | |
Minimum Operating Temperature | 0°C | |
Flow Factor Kv | 3.6m³/h | |
Select all | ||
---|---|---|
Brand Burkert | ||
Supply Voltage 230 V ac | ||
Number of Ports 2 | ||
Connection Size 1/2in | ||
Connection 1/2 in G Female | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Liquid | ||
Type 2/2 | ||
Orifice Diameter 13mm | ||
Body Material Stainless Steel | ||
Series 221 | ||
Maximum Working Pressure 10 bar | ||
Operating Temperature Range 0 → +120 °C | ||
Servo Assist Yes | ||
Connection Gender Female | ||
Maximum Operating Temperature +120°C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature 0°C | ||
Flow Factor Kv 3.6m³/h | ||
Related links
- Burkert Solenoid Valve 221605 NC 1/2in
- Burkert Solenoid Valve 142243 NC 1/2in
- Burkert Solenoid Valve 349696 NC 1/2in
- Burkert Solenoid Valve 221991 NC 1/2in
- Burkert Solenoid Valve 078723 NC 1/2in
- Burkert Solenoid Valve 076551 NC 1/2in
- Burkert Solenoid Valve 134433 NC 1/2in
- Burkert Solenoid Valve 134593 NC 1/2in