Login / Register to access your benefits
Recently searched

    Burkert Solenoid Valve 221995, 2 port(s) , NC, 24 V dc, 1in

    Subtotal (1 unit)*

    Kr.3 621 86 

    (exc. VAT)

    Kr.4 527 32 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship
    • Plus 1 unit(s) shipping from 17. juli 2025
    • Plus 2 unit(s) shipping from 14. august 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +Kr. 3 621,86

    *price indicative

    RS Stock No.:
    816-3263
    Mfr. Part No.:
    221995
    Brand:
    Burkert
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Burkert

    Supply Voltage

    24 V dc

    Number of Ports

    2

    Connection Size

    1in

    Connection

    1 in G

    Operation

    Pilot

    Default Valve Position

    NC

    Suitable Applications

    Hot Air, Pre-Solution

    Type

    2/2

    Orifice Diameter

    20mm

    Series

    6281 EV Standard

    Body Material

    Stainless Steel

    Maximum Working Pressure

    16 bar

    Operating Temperature Range

    0 → +120 °C

    Servo Assist

    Yes

    Maximum Operating Temperature

    +120°C

    Thread Standard or Connection Type

    G

    Minimum Operating Temperature

    0°C

    Connection Gender

    Female

    Flow Factor Kv

    8.5m³/h

    Maximum Closing Time

    0.1 → 4s

    Related links