- RS Stock No.:
- 840-6891
- Mfr. Part No.:
- LVC20-S06
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 840-6891
- Mfr. Part No.:
- LVC20-S06
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
LVC Series
The LVC series from SMC are high purity chemical valves, designed with integral fittings which eliminate the possibility of residual liquid in pipe threads. Constructed to insure smooth flow, gentle opening and closing while preventing the formation of micro bubbles. Increased seal life and reduce particle formation are achieved due to a unique guide ring on the piston rod which eliminates lateral movement of the poppet.
High Purity Solenoid Valves
Specifications
Attribute | Value |
---|---|
Number of Ports | 2 |
Connection Size | M5 |
Connection | M5 Metric Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Fluid |
Type | 2/2 |
Orifice Diameter | 4mm |
Body Material | PFA |
Series | LVC20 |
Maximum Working Pressure | 0.5 MPa |
Operating Temperature Range | 0 → +60 °C |
Minimum Operating Temperature | 0°C |
Connection Gender | Female |
Maximum Operating Temperature | +60°C |
Thread Standard or Connection Type | Metric |