Login / Register to access your benefits
Recently searched

    SMC Solenoid Valve VXZ232AGA, 2 port(s) , NC, 24 V dc, 1/4in

    Bulk discount available

    Subtotal (1 unit)*

    Kr.790 03 

    (exc. VAT)

    Kr.987 54 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 6 unit(s) ready to ship
    • Plus 3 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4Kr. 790,03
    5 +Kr. 765,92

    *price indicative

    RS Stock No.:
    893-8414
    Mfr. Part No.:
    VXZ232AGA
    Brand:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Supply Voltage

    24 V dc

    Number of Ports

    2

    Connection Size

    1/4in

    Connection

    1/4 in G

    Operation

    Pilot

    Default Valve Position

    NC

    Suitable Applications

    Water

    Type

    2/2

    Orifice Diameter

    10mm

    Series

    VXZ

    Body Material

    Brass

    Maximum Working Pressure

    6 bar

    Operating Temperature Range

    -20 → +60 °C

    Thread Standard or Connection Type

    G

    Minimum Operating Temperature

    -20°C

    Connection Gender

    Female

    Maximum Operating Temperature

    +60°C

    Related links