SMC Solenoid Valve VXZ232BGA, 2 port(s) , NC, 24 V dc, 3/8in
- RS Stock No.:
- 893-8417
- Mfr. Part No.:
- VXZ232BGA
- Brand:
- SMC
Bulk discount available
Subtotal (1 unit)*
Kr.790 03
(exc. VAT)
Kr.987 54
(inc. VAT)
FREE delivery for orders over 500,00 kr
In Stock
- 4 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | Kr. 790,03 |
5 + | Kr. 765,92 |
*price indicative
- RS Stock No.:
- 893-8417
- Mfr. Part No.:
- VXZ232BGA
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Supply Voltage | 24 V dc | |
Number of Ports | 2 | |
Connection Size | 3/8in | |
Connection | 3/8 in G | |
Operation | Pilot | |
Default Valve Position | NC | |
Suitable Applications | Water | |
Type | 2/2 | |
Orifice Diameter | 10mm | |
Body Material | Brass | |
Series | VXZ | |
Maximum Working Pressure | 6 bar | |
Operating Temperature Range | -20 → +60 °C | |
Thread Standard or Connection Type | G | |
Minimum Operating Temperature | -20°C | |
Connection Gender | Female | |
Maximum Operating Temperature | +60°C | |
Select all | ||
---|---|---|
Brand SMC | ||
Supply Voltage 24 V dc | ||
Number of Ports 2 | ||
Connection Size 3/8in | ||
Connection 3/8 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Water | ||
Type 2/2 | ||
Orifice Diameter 10mm | ||
Body Material Brass | ||
Series VXZ | ||
Maximum Working Pressure 6 bar | ||
Operating Temperature Range -20 → +60 °C | ||
Thread Standard or Connection Type G | ||
Minimum Operating Temperature -20°C | ||
Connection Gender Female | ||
Maximum Operating Temperature +60°C | ||
Related links
- SMC Solenoid Valve VX222EZ2AB NC 3/8in
- SMC Solenoid Valve VXZ232DGK NC 3/8in
- SMC Solenoid Valve VX233DGAXB NC 3/8in
- SMC Solenoid Valve VX222EZ2ABXB NC 3/8in
- SMC Solenoid Valve VXS235BGA NC 3/8in
- SMC Solenoid Valve VXE2330-03F-5DO1 NC 3/8in
- SMC Solenoid Valve VXEZ2230-03F-5DO1 NC 3/8in
- Buschjost Solenoid Valve 8253100.8001.02400 NC 3/8in