SMC Solenoid Valve VXZ232CLK, 2 port(s) , NC, 230 V ac, 1/4in
- RS Stock No.:
- 893-8461
- Mfr. Part No.:
- VXZ232CLK
- Brand:
- SMC
Subtotal (1 unit)*
Kr.1 126 22
(exc. VAT)
Kr.1 407 78
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | Kr. 1 126,22 |
*price indicative
- RS Stock No.:
- 893-8461
- Mfr. Part No.:
- VXZ232CLK
- Brand:
- SMC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SMC | |
Supply Voltage | 230 V ac | |
Number of Ports | 2 | |
Connection Size | 1/4in | |
Connection | 1/4 in G | |
Operation | Pilot | |
Default Valve Position | NC | |
Suitable Applications | Water | |
Type | 2/2 | |
Orifice Diameter | 10mm | |
Body Material | Stainless Steel | |
Series | VXZ | |
Maximum Working Pressure | 7 bar | |
Operating Temperature Range | -20 → +60 °C | |
Minimum Operating Temperature | -20°C | |
Thread Standard or Connection Type | G | |
Maximum Operating Temperature | +60°C | |
Connection Gender | Female | |
Select all | ||
---|---|---|
Brand SMC | ||
Supply Voltage 230 V ac | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 in G | ||
Operation Pilot | ||
Default Valve Position NC | ||
Suitable Applications Water | ||
Type 2/2 | ||
Orifice Diameter 10mm | ||
Body Material Stainless Steel | ||
Series VXZ | ||
Maximum Working Pressure 7 bar | ||
Operating Temperature Range -20 → +60 °C | ||
Minimum Operating Temperature -20°C | ||
Thread Standard or Connection Type G | ||
Maximum Operating Temperature +60°C | ||
Connection Gender Female | ||
Related links
- SMC Solenoid Valve VX220ALA NC 1/4in
- SMC Solenoid Valve VX233ALAXB NC 1/4in
- SMC Solenoid Valve VX232ALA NC 1/4in
- SMC Solenoid Valve VXZ232ALA NC 1/4in
- Burkert Solenoid Valve 125304 NC 1/4in
- Burkert Solenoid Valve 143309 NC 1/4in
- Buschjost Solenoid Valve 8254000.9154.23049 NC 1/4in
- Burkert Solenoid Valve 221677 NC 1/4in