Sensata Crydom 8413 Series Solid State Relay, 50 A rms Load, Panel Mount, 280 V ac Load, 32 V dc Control

Discontinued
RS Stock No.:
145-0565
Mfr. Part No.:
84134020K
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Zero Cross

Control Voltage Range

3 → 32 V dc

Minimum Load Current

100mA rms

Range

Easy Pick

Number of Poles

1

Terminal Type

Screw

Output Device

SCR

Relay Type

Solid State Relay

Load Voltage Range

24 → 280V ac

Maximum Turn On Time

1/2 cycles

Series

8413

Dimensions

44.5 x 57.3 x 22.6mm

Maximum Operating Temperature

+80°C

Off State Leakage Current

0.1mA rms

Length

44.5mm

Operating Temperature Range

-40 → +80°C

Depth

57.3mm

Special Features

Improved SEMS Screw & Washer, IP00, LED Input Status Indicator, Redesigned Housing with Anti-Rotation Barriers

Standards Met

CE, CSA LR 38595, cULus Recognised E79183, EMC Compliant, EN 60950-1, EN 62314:2006, IEC, IEC 61000-4-2, IEC 61000-4-4, TUV, UL

Minimum Operating Temperature

-40°C

Height

22.6mm

Capacitance

8pF

COO (Country of Origin):
MX