Panasonic DE Series Power Relay, PCB Mount
- RS Stock No.:
- 173-8206
- Mfr. Part No.:
- DE1A1B24D
- Brand:
- Panasonic
Subtotal (1 tube of 20 units)*
Kr. 1 623,22
(exc. VAT)
Kr. 2 029,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | Kr. 81,161 | Kr. 1 623,22 |
*price indicative
- RS Stock No.:
- 173-8206
- Mfr. Part No.:
- DE1A1B24D
- Brand:
- Panasonic
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
| Brand | Panasonic | |
| Product Type | Power Relay | |
| Mount Type | PCB | |
| Series | DE | |
| Terminal Type | Through Hole | |
| Contact Configuration | DPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 25mm | |
| Width | 12.5mm | |
| Standards/Approvals | RoHS | |
| Height | 12.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Power Relay | ||
Mount Type PCB | ||
Series DE | ||
Terminal Type Through Hole | ||
Contact Configuration DPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 25mm | ||
Width 12.5mm | ||
Standards/Approvals RoHS | ||
Height 12.5mm | ||
DE series relay
Compact relays for direct control of strip lights and air conditioning.
Galvanic separation between inputs and outputs with 8 mm leakage path and an aerial distance between the coil and the contacts that guarantees safe cut-off.
Enhanced safety thanks to linked contacts that avoid malfunctions.
Breaking contacts cannot be closed simultaneously.
Related links
- Panasonic DE Series Power Relay, PCB Mount
- TE Connectivity Power Relay, PCB Mount
- Omron G7L Series Power Relay, PCB Mount
- Panasonic Power Relay, PCB Mount
- TE Connectivity XT Series Power Relay PCB Mount
- Finder 66 Series Power Relay, PCB Mount
- Finder 62 Series Series Power Relay, PCB Mount
- Finder 40 Series Series Power Relay, PCB Mount