Phoenix Contact PLC-RPT-24UC/1/S/H Series Solid State Relay, 6 A Load, DIN Rail Mount, 250V ac/dc Load, 24V ac/dc
- RS Stock No.:
- 195-4838
- Mfr. Part No.:
- 2900328
- Brand:
- Phoenix Contact
10 In stock for same day dispatch
13 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 414,70
(exc. VAT)
Kr. 518,38
(inc. VAT)
Units | Per unit |
1 + | Kr. 414,70 |
- RS Stock No.:
- 195-4838
- Mfr. Part No.:
- 2900328
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Solid State Relay, Push-In Terminal, SNPO Contact Configuration - 24UC/ 1/S/H - 2900328
Upgrade your switching system with this solid state relay from Phoenix Contact. Using the electrical and optical properties of semiconductors to perform the switching functions, it does the job in a fraction of the time it would take an electromechanical relay. As there are no moving parts to break, you can be sure of the unit's long and maintenance-free service life.
The compact device measures just 6.2mm wide, so saves space in your cabinet, and it snaps easily onto a DIN rail to help you build an organised system. With this relay in your setup, you'll be in full control, whether you're running an HVAC system, manufacturing plastics or operating equipment in a hospital.
The compact device measures just 6.2mm wide, so saves space in your cabinet, and it snaps easily onto a DIN rail to help you build an organised system. With this relay in your setup, you'll be in full control, whether you're running an HVAC system, manufacturing plastics or operating equipment in a hospital.
Features & Benefits
Push-in connectors help you make quick electrical connections
Operating temperature range of -20°C to +60°C for safe use in harsh industrial environments
Yellow LED operating voltage display for easy monitoring
Load voltage range of 5 to 250VAC makes it a versatile component suitable for use with the UK mains supply
SPNO contact configuration connects the circuit when the relay is activated
Operating temperature range of -20°C to +60°C for safe use in harsh industrial environments
Yellow LED operating voltage display for easy monitoring
Load voltage range of 5 to 250VAC makes it a versatile component suitable for use with the UK mains supply
SPNO contact configuration connects the circuit when the relay is activated
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 6 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 250V ac/dc |
Minimum Load Voltage | 5 @ 100 mA V |
Maximum Control Voltage | 24V ac/dc |
Minimum Control Voltage | 20.4 V |
Control Voltage Range | 20 → 33 V |
Minimum Load Current | 10 mA |
Number of Poles | 1 |
Terminal Type | Push In |
Contact Configuration | SPST |
Output Device | PLC |
Relay Type | Power Contact Relay |
Series | PLC-RPT-24UC/1/S/H |
Maximum Turn On Time | 6ms |
Load Voltage Range | 5 → 250V ac/dc |
Dimensions | 6.2 x 90 x 80mm |
Standards Met | EAC |
Height | 80mm |
Special Features | Incorporated Manual Switch |
Maximum Operating Temperature | +60°C |
Length | 6.2mm |
Depth | 90mm |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +60°C |