Crydom Evolution Series Solid State Relay, 50 A rms Load, Panel Mount, 280 V rms Load, 32 V Control

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
703-4738
Mfr. Part No.:
CC2450W3V
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

50 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V rms

Minimum Load Voltage

24 V ac

Maximum Control Voltage

32 V

Minimum Control Voltage

4 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

0.15 A rms

Terminal Type

Screw

Series

Evolution

Maximum Turn On Time

1/2 cycle

Load Voltage Range

24 → 280V ac

Dimensions

58.42 x 45.72 x 36.2mm

Off State Leakage Current

1 mA

Height

36.2mm

Length

58.42mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Depth

45.72mm

Operating Temperature Range

-40 → +80°C

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy