Extech 407790A Sound Level Calibrator, ±1.5 dB Accuracy, 130 dB Output, 0.52 in Microphone
- RS Stock No.:
- 288-0169
- Mfr. Part No.:
- 407790A
- Brand:
- Extech
Subtotal (1 unit)*
Kr. 55 472,56
(exc. VAT)
Kr. 69 340,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 55 472,56 |
*price indicative
- RS Stock No.:
- 288-0169
- Mfr. Part No.:
- 407790A
- Brand:
- Extech
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
| Brand | Extech | |
| Product Type | Sound Level Calibrator | |
| Sound Output | 130dB | |
| Frequency | 10kHz | |
| Accuracy | ±1.5 dB | |
| Microphone Size | 0.52in | |
| Battery Type | Four type C size 1.5V batteries | |
| Standards/Approvals | ANSI S1.4 Type 2, and EN IEC 1260-1995, EN IEC 60651, EN IEC 60804 | |
| Weight | 950g | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Sound Level Calibrator | ||
Sound Output 130dB | ||
Frequency 10kHz | ||
Accuracy ±1.5 dB | ||
Microphone Size 0.52in | ||
Battery Type Four type C size 1.5V batteries | ||
Standards/Approvals ANSI S1.4 Type 2, and EN IEC 1260-1995, EN IEC 60651, EN IEC 60804 | ||
Weight 950g | ||
- COO (Country of Origin):
- TW
The FLIR Real Time Octave Band Analyzer is designed for real-time analysis of noise from various sources such as machinery or vehicles. It features a large 3.5" TFT color backlit LCD display and offers a wide measurement range in 5 different ranges. With optional microphone extension cable for remote measurements, the analyzer stores readings on a microSD card and comes complete with various accessories for ease of use.
Analog AC/DC recorder output for versatile connectivity
Real time clock with display of Year, Month, Day, Hour, Minute and Second
A, C and Z weighting with Fast or Slow response for accurate readings
Meets ANSI and IEC Type 2 standards for reliability and accuracy
Related links
- RS PRO Sound Level Calibrator 114 dB Output, 25.4 mm Microphone
- Castle 01GA611 Sound Level Calibrator 114 dB Output RSCAL
- Castle 01GA611 Sound Level Calibrator 114 dB Output, 0.5 in Microphone
- Castle 01GA612 Sound Level Calibrator 114 dB Output RSCAL
- Castle 01GA612 Sound Level Calibrator 114 dB Output, 45689 in Microphone
- RS PRO Sound Level Calibrator 114 dB Output RSCAL
- Extech 407766 Sound Level Calibrator 114 dB Output, 0.5 in Microphone
- Chauvin Arnoux P01185301 Sound Level Calibrator 114 dB Output, 1 in Microphone