- RS Stock No.:
- 204-1591
- Mfr. Part No.:
- 01GA241SO
- Brand:
- Castle
Available to back order for despatch 17.06.2024
Price Each
Kr. 17 453,48
(exc. VAT)
Kr. 21 816,85
(inc. VAT)
Units | Per unit |
1 + | Kr. 17 453,48 |
- RS Stock No.:
- 204-1591
- Mfr. Part No.:
- 01GA241SO
- Brand:
- Castle
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
dBAir Class 2 Noise at Work, Octave Band Sound Level Meter
Fully compliant with European and International standards, the dBAir range of products are Wi-Fi enabled with FREE cloud-based software for data storage, analysis and retrieval. The instruments come in several varieties dedicated to certain applications such as Noise at Work risk assessments, Environmental monitoring and noise analysis tasks.
In-built Wi-Fi for data download to www.TheCastleCloud.com
Direct csv file download
32GB memory
Voice Memos
Dual Measurements
Smart timers
Automatic calibration with dBCal Calibrator
A, C or Z Frequency Weighting
Slow, Fast or Impulse Time Weighting
Battery 4xAA approx. 7 hours
Direct csv file download
32GB memory
Voice Memos
Dual Measurements
Smart timers
Automatic calibration with dBCal Calibrator
A, C or Z Frequency Weighting
Slow, Fast or Impulse Time Weighting
Battery 4xAA approx. 7 hours
The dBAir SEO is a Class 2 data-logging, octave band sound analyser for Health and Safety Professionals, Consultants, and Engineers. The dBAir will assess to the Control of Noise at Work Regulations 2005, and International Codes of Practice.
Multiple Parameters
1/1 Octave Bands
Hearing Protector Calculator with in-built database
Personal Exposure Parameters
1/1 Octave Bands
Hearing Protector Calculator with in-built database
Personal Exposure Parameters
Specifications
Attribute | Value |
---|---|
Maximum Sound Level | 140dB |
Minimum Sound Level | 28dB |
Resolution | 0.1 dB |
DOSE Measurement | Yes |
Maximum Frequency | 20kHz |
Model Number p | 01GA241SO |