- RS Stock No.:
- 181-4525
- Mfr. Part No.:
- 875677313
- Brand:
- AUER Signal
Available to back order for despatch 13.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 3 513,51
(exc. VAT)
Kr. 4 391,89
(inc. VAT)
Units | Per unit |
1 + | Kr. 3 513,51 |
- RS Stock No.:
- 181-4525
- Mfr. Part No.:
- 875677313
- Brand:
- AUER Signal
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
ACM Multi-tone alarm sounder with LED light indicator
132mm cubic-design multi-tone alarm sounder with built-in LED strobe light indicator
2 different strobe patterns, can be switched externally
For industrial and general applications
UV-stabilised material
32 tones can be selected,3 tones can be switched externally
Max.113dB(A)sound pressure,infinitely adjustable
2 different strobe patterns, can be switched externally
For industrial and general applications
UV-stabilised material
32 tones can be selected,3 tones can be switched externally
Max.113dB(A)sound pressure,infinitely adjustable
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 → 240 V ac |
Lens Colour | Yellow |
Mounting Style | Surface Mount |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Sounder |
Decibels at 1 Metre | 113 |
Series | ACM |
Bulb Type | LED |
Housing Colour | Red |
Minimum Decibel | <105dB |
Maximum Decibel | 113dB |
Number Of Tones | 32 |
IP Rating | IP65 |
Standards Met | CE, UL, EAC |
Maximum Temperature | +60°C |
Minimum Temperature | -30°C |
Housing Material | Polycarbonate |
Special Features | Multi-tone alarm sounder with led steady/flashing light indicator, high degree of protection and impact resistance |