The Nexus 110 is a high output, sounder beacon designed for industrial applications. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation.In addition, the head is fixed by quarter turn fasteners enabling faster installation and accurate seal compression for weatherproofing. The combination of powerful sounder and high output beacon ensures a very effective audio-visual signal.
High sound output: 116dB (max), 110dB typical Low voltage AC variant 5J xenon and LED beacon options Three alarm stages Quarter turn fasteners for ease of installation First-fix, wire to base technology Volume control for greater flexibility - 20dB 64 tones Separate connections for sounder & beacon Applications - Conveyors, process control alarm, cranes, moving machinery, general signalling, marine