- RS Stock No.:
- 183-3853
- Mfr. Part No.:
- PNC-0060
- Brand:
- Klaxon
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each
Kr. 4 017,20
(exc. VAT)
Kr. 5 021,50
(inc. VAT)
Units | Per unit |
1 + | Kr. 4 017,20 |
- RS Stock No.:
- 183-3853
- Mfr. Part No.:
- PNC-0060
- Brand:
- Klaxon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
High sound output 120dB (typical)
Three alarm stages
5J xenon or high efficiency LED beacon option
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
Volume control for greater flexibility - 20dB
Low in-rush current (LED only)
Static/flashing mode (LED only)
64 tones
Separate connections for sounder & beacon
Applications - Fire alarm, conveyors, process control alarm, cranes, moving machinery, general signalling, marine
Three alarm stages
5J xenon or high efficiency LED beacon option
Quarter turn fasteners for ease of installation
First-fix, wire to base technology
Volume control for greater flexibility - 20dB
Low in-rush current (LED only)
Static/flashing mode (LED only)
64 tones
Separate connections for sounder & beacon
Applications - Fire alarm, conveyors, process control alarm, cranes, moving machinery, general signalling, marine
Standards
EN54
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 60 V dc |
Lens Colour | Green |
Current Type | DC |
Sounder Type | Alarm |
Decibels at 1 Metre | 120dB |
Bulb Type | LED |
Minimum Decibel | -20dB |
Maximum Decibel | 120 dB @ 1 m |
IP Rating | IP66 |
Number Of Tones | 64 |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |