Werma EvoSIGNAL Mini Series Yellow Sounder Beacon, 115 → 230 V ac, IP66, Base Mount, 95dB at 1 Metre
- RS Stock No.:
- 197-4257
- Mfr. Part No.:
- 460.310.60
- Brand:
- Werma
1 In stock for same day dispatch
9 available from Europe for delivery within 2 working day(s).
Added
Price Each
Kr. 1 150,49
(exc. VAT)
Kr. 1 438,11
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 1 150,49 |
10 - 14 | Kr. 1 093,75 |
15 + | Kr. 1 064,19 |
- RS Stock No.:
- 197-4257
- Mfr. Part No.:
- 460.310.60
- Brand:
- Werma
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WERMA Yellow Mini Sounder Beacon, Base Mount, 115V to 230V AC - EvoSIGNAL Mini Series - 460.310.60
Need an efficient warning signal for your work environment? Choose this WERMA mini sounder beacon. The yellow LED (light-emitting diode) bulb uses less power than an incandescent bulb and lasts up to 50,000 hours, so it won't need frequent replacement. Thanks to its compact dimensions of 62 (diameter) x 85mm (height), it won't take up too much space on your panel or wall. Push-in terminal connections make the unit quick and simple to install. It has an IP66 (ingress protection) rating, meaning it's fully shielded against dust and resistant to high-pressure water jets for use in harsh environments.
Features & Benefits
Broad operating temperature range of -30°C to +60°C for use in demanding environments
Robust polycarbonate (PC) and acrylonitrile butadiene styrene (ABS) plastic housing for resistance to impact and wear
Robust polycarbonate (PC) and acrylonitrile butadiene styrene (ABS) plastic housing for resistance to impact and wear
Applications
Warehouses and storage facilities
Conveyor belts
Workshops
Conveyor belts
Workshops
How loud is this sounder beacon?
The sounder beacon produces a maximum sound output of 95dB (decibels), so you can easily hear it in a noisy work environment.
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 → 230 V ac |
Lens Colour | Yellow |
Mounting Style | Base Mount |
Current Type | AC |
Light Effect | Blinking, Continuous |
Decibels at 1 Metre | 95dB |
Series | EvoSIGNAL Mini |
Bulb Type | LED |
Housing Colour | Grey |
Maximum Decibel | 95dB |
IP Rating | IP66 |
Number Of Tones | 2 |
Minimum Temperature | -30°C |
Housing Material | ABS, Polycarbonate |
Maximum Temperature | +60°C |