- RS Stock No.:
- 197-4648
- Mfr. Part No.:
- YL50/D50/R/RF/WR
- Brand:
- Clifford & Snell
11 In stock for same day dispatch
Added
Price Each
Kr. 2 240,70
(exc. VAT)
Kr. 2 800,88
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 2 240,70 |
10 - 14 | Kr. 2 128,61 |
15 + | Kr. 2 061,40 |
- RS Stock No.:
- 197-4648
- Mfr. Part No.:
- YL50/D50/R/RF/WR
- Brand:
- Clifford & Snell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Clifford & Snell Red Sounder Beacon, 24V DC, 112dB - YL50 Series - YL50/D50/R/RF/WR
This multi-purpose sounder beacon from Clifford & Snell is an ideal solution for combined audio and visual signalling. Its housing is made of an acrylonitrile butadiene styrene (ABS) material that's durable and resistant to impact, so it's suitable for use in harsh environments. It's also flame-retardant for added safety. As the polycarbonate lens is ultraviolet (UV) stable, it won't be affected by sunlight when used outdoors. Thanks to its red colour and loud sound output of 112dB (decibels), it's a good choice for emergency signalling in noisy industrial environments.
Features & Benefits
Xenon bulb provides bright light for high levels of visibility
Low current consumption of 345mA (milliamperes) makes it energy-efficient
Strobe light effect for an easy-to-see visual signal that's especially useful for oncoming trucks
Low current consumption of 345mA (milliamperes) makes it energy-efficient
Strobe light effect for an easy-to-see visual signal that's especially useful for oncoming trucks
Applications
Emergency fire alarm systems
Hotels and restaurants
School classrooms
Hotels and restaurants
School classrooms
Is this component waterproof?
This sounder beacon has an IP66 (ingress protection) rating, meaning it's protected against dust and high-pressure water jets. While it shouldn't be submerged in water, it can withstand frequent exposure to moisture.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Red |
Mounting Style | Fixed |
Current Type | DC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 112dB |
Series | YL50 |
Bulb Type | Xenon |
Housing Colour | Red |
Maximum Decibel | 112dB |
IP Rating | IP66 |
Number Of Tones | 32 |
Standards Met | CE Certified EN54-3 UKCA |
Maximum Temperature | +70°C |
Minimum Temperature | -35°C |
Housing Material | ABS FR & PC |
- RS Stock No.:
- 197-4648
- Mfr. Part No.:
- YL50/D50/R/RF/WR
- Brand:
- Clifford & Snell