- RS Stock No.:
- 197-4674
- Mfr. Part No.:
- YL80/L50/A/RF/WR
- Brand:
- Clifford & Snell
Available to back order for despatch 18.06.2024
Added
Price Each
Kr. 3 894,66
(exc. VAT)
Kr. 4 868,32
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 3 894,66 |
10 - 14 | Kr. 3 699,85 |
15 + | Kr. 3 583,14 |
- RS Stock No.:
- 197-4674
- Mfr. Part No.:
- YL80/L50/A/RF/WR
- Brand:
- Clifford & Snell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Clifford & Snell Amber Sounder Beacon, 116dB, 115V AC - YL80 Series - YL80/L50/A/RF/WR
This Clifford & Snell amber sounder beacon combines a visible and audible alarm to improve workplace safety by alerting personnel to changing circumstances or hazards. Its loud sound output of 116dB (decibels) means it's suitable for use in noisy environments. You can choose between 32 tones via a DIL (dual in-line) switch, making it a versatile choice. The strobe light effect produces an urgent signal to attract attention throughout the surrounding area.
Features & Benefits
IP66 (ingress protection) rating for protection against dust and high-pressure water jets
Flame-retardant ABS (acrylonitrile butadiene styrene) enclosure prevents the spread of flames in the event of a fire
Broad operating temperature range of -35°C to +70°C for use in demanding environments
Flame-retardant ABS (acrylonitrile butadiene styrene) enclosure prevents the spread of flames in the event of a fire
Broad operating temperature range of -35°C to +70°C for use in demanding environments
Applications
Shipping docks
Warehouses
Industrial workshops
Construction sites
Biopharmaceutical laboratories
Warehouses
Industrial workshops
Construction sites
Biopharmaceutical laboratories
How do I mount this sounder beacon?
This sounder beacon is designed for side mounting on a wall or bulkhead. It's supplied with corrosion-resistant stainless steel fixings for simple and secure mounting. Use the included cable gland to ensure the unit is properly sealed against dust and moisture.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 115 V ac |
Lens Colour | Amber |
Mounting Style | Side Mount |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 116dB |
Series | YL80 |
Bulb Type | Xenon |
Housing Colour | Red |
Maximum Decibel | 116dB |
IP Rating | IP66 |
Number Of Tones | 32 |
Housing Material | ABS FR & PC |
Minimum Temperature | -35°C |
Standards Met | CE Certified EN54-3 UKCA |
Maximum Temperature | 70°C |
Model Number | 204703 |
- RS Stock No.:
- 197-4674
- Mfr. Part No.:
- YL80/L50/A/RF/WR
- Brand:
- Clifford & Snell