- RS Stock No.:
- 197-4706
- Mfr. Part No.:
- YL80/N50/C/RF/SU/WR
- Brand:
- Clifford & Snell
Available to back order for despatch 18.06.2024
Added
Price Each
Kr. 4 132,37
(exc. VAT)
Kr. 5 165,46
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 4 132,37 |
10 - 14 | Kr. 3 925,90 |
15 + | Kr. 3 801,71 |
- RS Stock No.:
- 197-4706
- Mfr. Part No.:
- YL80/N50/C/RF/SU/WR
- Brand:
- Clifford & Snell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Moflash industrial combination signal 120dB(A) is a yodalight range high output multi-purpose audible and visual signalling device designed for use in industrial applications. The maximum sound output is 120db(A). Strobe available in 5 Joules. The enclosure is made of flame retardant ABS and lens are available in six different colours
IP65 rated as standard
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to UL 1638, UL 464,BS EN 54-3, MED
32 selectable tones meeting international regulations
2 stage alarm
Low current consumption
Certifies to UL 1638, UL 464,BS EN 54-3, MED
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Lens Colour | Clear |
Mounting Style | Side Mount |
Current Type | AC |
Light Effect | Strobe |
Sounder Type | Electronic |
Decibels at 1 Metre | 120dB |
Series | YL80 Super |
Bulb Type | Xenon |
Maximum Decibel | 120dB |
IP Rating | IP66 |
Number Of Tones | 32 |
Minimum Temperature | -35°C |
Housing Material | ABS FR & PC |
Standards Met | CE Certified EN54-3 UKCA |
Maximum Temperature | 70°C |
- RS Stock No.:
- 197-4706
- Mfr. Part No.:
- YL80/N50/C/RF/SU/WR
- Brand:
- Clifford & Snell