Clifford & Snell YL5IS Series Clear Sounder Beacon, 12 → 24 V dc, IP65, Fixed Mount, 105dB at 1 Metre
- RS Stock No.:
- 197-4739
- Mfr. Part No.:
- YL5/ISC/T4/C/RF
- Brand:
- Clifford & Snell
Available to back order for despatch 19.06.2024
Added
Price Each
Kr. 3 684,45
(exc. VAT)
Kr. 4 605,56
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 3 684,45 |
10 - 14 | Kr. 3 500,20 |
15 + | Kr. 3 389,65 |
- RS Stock No.:
- 197-4739
- Mfr. Part No.:
- YL5/ISC/T4/C/RF
- Brand:
- Clifford & Snell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Moflash intrinsically safe combination signal 105 dB (A) with LED beacon is a yodalex range combination audible and visual signal designed for use in
hazardous environments. The maximum sound output is 105 dB(A). The enclosure is made of flame retardant ABS. The Moflash intrinsically safe combination has Stainless steel fixings.
hazardous environments. The maximum sound output is 105 dB(A). The enclosure is made of flame retardant ABS. The Moflash intrinsically safe combination has Stainless steel fixings.
IP65 rated as standard
Robust, reliable and simple to install
8 LED array flashing beacon
Sound selection via DIL switch
Monitoring facility
Robust, reliable and simple to install
8 LED array flashing beacon
Sound selection via DIL switch
Monitoring facility
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V dc |
Lens Colour | Clear |
Mounting Style | Fixed |
Current Type | DC |
Light Effect | Flashing |
Sounder Type | Electronic |
Decibels at 1 Metre | 105dB |
Series | YL5IS |
Bulb Type | LED |
Maximum Decibel | 105 dB (A)dB |
Number Of Tones | 32 |
Hazardous Area Certification | ATEX |
IP Rating | IP65 |
Minimum Temperature | -25°C |
Maximum Temperature | +40°C |
Housing Material | ABS FR & PC |
- RS Stock No.:
- 197-4739
- Mfr. Part No.:
- YL5/ISC/T4/C/RF
- Brand:
- Clifford & Snell