Clifford & Snell YL50 Series Blue Sounder-Beacon Combination, IP66 24V dc Bulkhead Mount, Wall 112 dB @ 1m

Subtotal (1 unit)*

Kr. 2 429,28

(exc. VAT)

Kr. 3 036,60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 429,28

*price indicative

RS Stock No.:
264-6083
Mfr. Part No.:
245284
Brand:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Sounder-Beacon Combination

Minimum Sound Level

-18dB

Lens Colour

Blue

Current Type

DC

Light Effect

Flashing

Sounder Type

Alarm

Mount Type

Bulkhead Mount, Wall

Series

YL50

Maximum Supply Voltage

24V dc

Bulb Type

LED

Housing Colour

Red

Sound Level at 1m

112dB

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Maximum Sound Level

112dB

Number of Tones

32

Hazardous Area Certification

NO

IP Rating

IP66

Standards/Approvals

IEC 60092-504:2016, EN 54-3, IEC 60533:2015

Housing Material

ABS

COO (Country of Origin):
GB
The Clifford & Snell Yodalight YL50 multipurpose audible & visual signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 112 dB from a distance of 1m and it has a choice of 32 tones, so you can differentiate between different types of hazards. The polycarbonate (PC) blue lens on this device offers UV stability, which guards against fading and warping under direct sunlight. Flame-resistant ABS is used to make the enclosure.

Stainless steel fixings

Max sound output 112 dB(A) at 1m

High brightness LED beacon

32 selectable tones

Related links